1212FPS-100M-01 | Fastron
Power choke, SMD, 10 µH, 0.87 A, 1212FPS-100M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.3689 €
100 pcs.
0.3094 €
500 pcs.
0.2725 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductance, 1212FPS-100M-01, Fastron
Semi-shielded Chip Inductor for Power Applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10 µH | |
| DC current | 0.87 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.276 Ω | |
| Saturation current | 0.75 A | |
| Design | SMD | |
| Length | 3.1 mm | |
| Width | 3.1 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |