1210F-681K-04 | Fastron
RF choke, SMD, 680 µH, 65 mA, 1210F-681K-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.4403 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2999 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductance, 1210F-681K-04, Fastron
Chip Inductor for RF Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke | |
| Inductance | 680 µH | |
| DC current | 65 mA | |
| Tolerance | ±10 % | |
| DC resistance | 25 Ω | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 22 | |
| Design | SMD | |
| Length | 3.8 mm | |
| Width | 3 mm | |
| Height | 2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |