0805F-R68K-08 | Fastron
RF choke, SMD 0805, 0.68 µH, 450 mA, 0805F-R68K-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2059 € *
Available in 4 Days: 2,402 pcs. - if ordered today
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2059 €
10 pcs.
0.1916 €
100 pcs.
0.1797 €
500 pcs.
0.1702 €
1000 pcs.
0.1618 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductor, type Fastron 0805AS./0805AQ./0805F.
Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ferrite carrier material, type 0805F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 0.68 µH | |
| DC current | 450 mA | |
| Tolerance | ±10 % | |
| DC resistance | 0.5 Ω | |
| Measuring frequency | 7.9 MHz | |
| Quality Q | Q 18 | |
| Design | SMD 0805 | |
| Length | 2.3 mm | |
| Width | 1.8 mm | |
| Height | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |