0805F-7R5K-08 | Fastron

RF choke, SMD 0805, 7.5 µH, 160 mA, 0805F-7R5K-08

Order No.: 74D3028
EAN: 4099889008975
MPN:
0805F-7R5K-08
Series: 0805F
0805F-7R5K-08 Fastron Fixed Inductors Image 1
0805F-7R5K-08 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2856 €
100 pcs.
0.2380 €
500 pcs.
0.2142 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductor, type Fastron 0805AS./0805AQ./0805F.

Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 0805F.

Technical specifications
Filter Property Value
Version RF choke
Inductance 7.5 µH
DC current 160 mA
Tolerance ±10 %
DC resistance 3.4 Ω
Measuring frequency 7.9 MHz
Quality Q Q 20
Design SMD 0805
Length 2.3 mm
Width 1.8 mm
Height 1.6 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Bulk with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes