0805F-1R8K-08 | Fastron

RF choke, SMD 0805, 1.8 µH, 190 mA, 0805F-1R8K-08

Order No.: 74D3010
EAN: 4099889008883
MPN:
0805F-1R8K-08
Series: 0805F
0805F-1R8K-08 Fastron Fixed Inductors Image 1
0805F-1R8K-08 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2130 € *
Available in 4 Days: 1,950 pcs. - if ordered today
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2130 €
10 pcs.
0.1975 €
100 pcs.
0.1856 €
500 pcs.
0.1749 €
1000 pcs.
0.1666 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductor, type Fastron 0805AS./0805AQ./0805F.

Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 0805F.

Technical specifications
Filter Property Value
Version RF choke
Inductance 1.8 µH
DC current 190 mA
Tolerance ±10 %
DC resistance 0.85 Ω
Measuring frequency 7.9 MHz
Quality Q Q 20
Design SMD 0805
Length 2.3 mm
Width 1.8 mm
Height 1.6 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes