0805AS-8N2J-08 | Fastron
RF choke, SMD 0805, 8.2 nH, 600 mA, 0805AS-8N2J-08
Unit Price (€ / pc.)
0.1666 € *
Standard delivery time from the manufacturer is: 10 Weeks
Chip inductor, type Fastron 0805AS./0805AQ./0805F.
Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ceramic carrier material, type 0805AS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2.3 mm | |
| DC current | 600 mA | |
| Height | 1.6 mm | |
| Inductance | 8.2 nH | |
| Quality Q | Q 50 | |
| Measuring frequency | 1 GHz | |
| Width | 1.8 mm | |
| Design | SMD 0805 | |
| DC resistance | 0.12 Ω | |
| Version | RF choke | |
| Tolerance | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |