0805AS-010J-01 | Fastron
RF choke, SMD 0805, 10 nH, 0805AS-010J-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Available in 4 Days: 98 pcs. - if ordered today
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1595 €
10 pcs.
0.1476 €
100 pcs.
0.1392 €
500 pcs.
0.1309 €
1000 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, 0805AS-010J-01, FASTRON
The 0805AS-010J-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Applications
- Oscillator and signal generators
- Mobile telecommunication
- Automotive Subsystems
- Wireless communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 10 nH | |
| Tolerance | ±5 % | |
| DC resistance | 0.13 Ω | |
| Saturation current | 600 mA | |
| Measuring frequency | 250 MHz | |
| Quality Q | Q 43 | |
| Design | SMD 0805 | |
| Length | 2.3 mm | |
| Width | 1.8 mm | |
| Height | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |