0402ASM-3N9K-01 | Fastron
RF choke, SMD, 3.9 nH, 780 mA, 0402ASM-3N9K-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4046 €
100 pcs.
0.3451 €
500 pcs.
0.2975 €
1000 pcs.
0.2749 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductance, 0402ASM-3N9K-01, Fastron
Non-magnetic, Medical Applications Chip Inductor for RF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke | |
| Inductance | 3.9 nH | |
| DC current | 780 mA | |
| Tolerance | ±10 % | |
| DC resistance | 0.065 Ω | |
| Measuring frequency | 900 MHz | |
| Quality Q | Q 50 | |
| Design | SMD | |
| Length | 1.2 mm | |
| Width | 0.65 mm | |
| Height | 0.65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |