0402ASM-1N9K-08 | Fastron
RF choke, SMD, 1.9 nH, 1220 mA, 0402ASM-1N9K-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.4284 €
100 pcs.
0.3689 €
500 pcs.
0.3213 €
1000 pcs.
0.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductance, 0402ASM-1N9K-08, Fastron
Non-magnetic, Medical Applications Chip Inductor for RF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke | |
| Inductance | 1.9 nH | |
| DC current | 1220 mA | |
| Tolerance | ±10 % | |
| DC resistance | 0.055 Ω | |
| Measuring frequency | 900 MHz | |
| Quality Q | Q 63 | |
| Design | SMD | |
| Length | 1.2 mm | |
| Width | 0.65 mm | |
| Height | 0.65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |