0402AS-R15K-01 | Fastron
RF choke, SMD, 150 nH, 60 mA, 0402AS-R15K-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2463 €
100 pcs.
0.2118 €
500 pcs.
0.1868 €
1000 pcs.
0.1702 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductance, 0402AS-R15K-01, Fastron
Chip Inductors for RF Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 150 nH | |
| DC current | 60 mA | |
| Tolerance | ±10 % | |
| DC resistance | 1.3 Ω | |
| Measuring frequency | 100 MHz | |
| Quality Q | Q 13 | |
| Design | SMD | |
| Length | 1.2 mm | |
| Width | 0.65 mm | |
| Height | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |