0402AS-068J-08 | Fastron
RF choke, SMD 0402, 68 nH, 100 mA, 0402AS-068J-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available in 7 Days: 25 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
100 pcs.
0.3070 €
500 pcs.
0.2654 €
1000 pcs.
0.2511 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD inductor, 0402AS-068J-08, FASTRON
The 0402AS-068J-08 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Applications
- Oscillator and signal generators
- Mobile telecommunication
- Automotive Subsystems
- Wireless communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke | |
| Inductance | 68 nH | |
| DC current | 100 mA | |
| Tolerance | ±5 % | |
| DC resistance | 970 mΩ | |
| Measuring frequency | 250 MHz | |
| Quality Q | Q 25 | |
| Design | SMD 0402 | |
| Length | 1.2 mm | |
| Width | 0.65 mm | |
| Height | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |