0402AS-047J-08 | Fastron
RF choke, SMD 0402, 47 nH, 150 mA, 0402AS-047J-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3058 € *
Available in 7 Days: 935 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3058 €
10 pcs.
0.2820 €
50 pcs.
0.2606 €
100 pcs.
0.2451 €
1000 pcs.
0.1916 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke | |
| Inductance | 47 nH | |
| DC current | 150 mA | |
| Tolerance | ±5 % | |
| DC resistance | 830 mΩ | |
| Measuring frequency | 250 MHz | |
| Quality Q | Q 25 | |
| Design | SMD 0402 | |
| Length | 1.2 mm | |
| Width | 0.65 mm | |
| Height | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |