0402AS-R12K-08 | Fastron

RF choke, SMD 0402, 120 nH, 75 mA, 0402AS-R12K-08

Order No.: 76D2652
EAN: 4099889042832
MPN:
0402AS-R12K-08
Series: 0402AS
0402AS-R12K-08 Fastron Fixed Inductors Image 1
0402AS-R12K-08 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3332 €
100 pcs.
0.2856 €
500 pcs.
0.2499 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD inductor, 0402AS-R12K-08, FASTRON

The 0402AS-R12K-08 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Applications

  • Oscillator and signal generators
  • Mobile telecommunication
  • Automotive Subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Version RF choke
Inductance 120 nH
DC current 75 mA
Tolerance ±10 %
DC resistance 1.3 Ω
Measuring frequency 100 MHz
Quality Q Q 12
Design SMD 0402
Length 1.2 mm
Width 0.65 mm
Height 0.7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes