0402AS-R10K-08 | Fastron

RF choke, SMD 0402, 100 nH, 80 mA, 0402AS-R10K-08

Order No.: 76D2650
MPN:
0402AS-R10K-08
Series: 0402AS
0402AS-R10K-08 Fastron Fixed Inductors Image 1
0402AS-R10K-08 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2844 € *
Available in 4 Days: 306 pcs. - if ordered today
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2844 €
10 pcs.
0.2630 €
50 pcs.
0.2416 €
100 pcs.
0.2202 €
1000 pcs.
0.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version RF choke
Inductance 100 nH
DC current 80 mA
Tolerance ±10 %
DC resistance 1.2 Ω
Measuring frequency 100 MHz
Quality Q Q 15
Design SMD 0402
Length 1.2 mm
Width 0.65 mm
Height 0.7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes