0402AS-9N5J-08 | Fastron
RF choke, SMD 0402, 9.5 nH, 480 mA, 0402AS-9N5J-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3332 €
100 pcs.
0.2796 €
500 pcs.
0.2416 €
1000 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, 0402AS-9N5J-08, Fastron
This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke | |
| Inductance | 9.5 nH | |
| DC current | 480 mA | |
| Tolerance | ±5 % | |
| DC resistance | 200 mΩ | |
| Measuring frequency | 250 MHz | |
| Quality Q | Q 22 | |
| Design | SMD 0402 | |
| Length | 1.2 mm | |
| Width | 0.65 mm | |
| Height | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |