0402AS-5N1J-08 | Fastron
RF choke, SMD 0402, 5.1 nH, 800 mA, 0402AS-5N1J-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2606 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2606 €
10 pcs.
0.2404 €
50 pcs.
0.2213 €
100 pcs.
0.2083 €
1000 pcs.
0.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 5.1 nH | |
| DC current | 800 mA | |
| Tolerance | ±5 % | |
| DC resistance | 83 mΩ | |
| Measuring frequency | 250 MHz | |
| Quality Q | Q 23 | |
| Design | SMD 0402 | |
| Length | 1.2 mm | |
| Width | 0.65 mm | |
| Height | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |