0402AS-4N3K-08 | Fastron

RF choke, SMD 0402, 4.3 nH, 700 mA, 0402AS-4N3K-08

Order No.: 76D2614
MPN:
0402AS-4N3K-08
Series: 0402AS
0402AS-4N3K-08 Fastron Fixed Inductors Image 1
0402AS-4N3K-08 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2606 € *
Available in 4 Days: 1,982 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2606 €
10 pcs.
0.2404 €
50 pcs.
0.2213 €
100 pcs.
0.2083 €
1000 pcs.
0.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version RF choke
Inductance 4.3 nH
DC current 700 mA
Tolerance ±10 %
DC resistance 91 mΩ
Measuring frequency 250 MHz
Quality Q Q 18
Design SMD 0402
Length 1.2 mm
Width 0.65 mm
Height 0.7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes