0402AS-2N7K-08 | Fastron
RF choke, SMD 0402, 2.7 nH, 640 mA, 0402AS-2N7K-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2321 € *
Available in 4 Days: 856 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2321 €
10 pcs.
0.2154 €
100 pcs.
0.2023 €
500 pcs.
0.1916 €
1000 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD inductor, 0402AS-2N7K-08, FASTRON
The 0402AS-2N7K-08 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Applications
- Oscillator and signal generators
- Mobile telecommunication
- Automotive Subsystems
- Wireless communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 2.7 nH | |
| DC current | 640 mA | |
| Tolerance | ±10 % | |
| DC resistance | 120 mΩ | |
| Measuring frequency | 250 MHz | |
| Quality Q | Q 16 | |
| Design | SMD 0402 | |
| Length | 1.2 mm | |
| Width | 0.65 mm | |
| Height | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |