0402AS-1N0K-08 | Fastron

RF choke, SMD 0402, 1 nH, 700 mA, 0402AS-1N0K-08

Order No.: 76D2600
MPN:
0402AS-1N0K-08
Series: 0402AS
0402AS-1N0K-08 Fastron Fixed Inductors Image 1
0402AS-1N0K-08 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2606 € *
Available in 4 Days: 1,304 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2606 €
10 pcs.
0.2404 €
50 pcs.
0.2213 €
100 pcs.
0.2083 €
1000 pcs.
0.1630 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductors for RF Applications / Medical Applications (Wire wound-open)

Chip Type

Features

  • Wire wound chip inductors are designed particularly for RF applications that require optimal Q on high frequency circuits
  • Its gold flash pad metallization provides better solderability for a higher yield in your production
  • In addition, their encapsulation not only protects the winding but also allows surface mount assembly
  • It comes in compact sizes (from 0402 to 1812) available in reel packing

Applications

  • Used in LC resonant circuits such as oscillator and signal generators, impendance matching, RF filters etc.
  • Mobile Telecommunication: GSM, CDMA, TCDMA, cordless phones, 2 way radio
  • Automotive Subsystems: TPMS, Keyless Entry, Anti-Theft, GPS
  • Wireless Communication: W-LAN, WIFI, WIMAX, RFID, Bluetooth
  • Non-magnetic versions for medical imaging applications: ASM series
Technical specifications
Filter Property Value
Version RF choke
Inductance 1 nH
DC current 700 mA
Tolerance ±10 %
DC resistance 70 mΩ
Measuring frequency 250 MHz
Quality Q Q 11
Design SMD 0402
Length 1.2 mm
Width 0.65 mm
Height 0.7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes