0402AS-015J-08 | Fastron

RF choke, SMD 0402, 15 nH, 560 mA, 0402AS-015J-08

Order No.: 76D2630
MPN:
0402AS-015J-08
Series: 0402AS
0402AS-015J-08 Fastron Fixed Inductors Image 1
0402AS-015J-08 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2975 € *
Available in 4 Days: 1,831 pcs. - if ordered today
Total Price:
0.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2975 €
Technical specifications
Filter Property Value
Version RF choke
Inductance 15 nH
DC current 560 mA
Tolerance ±5 %
DC resistance 170 mΩ
Measuring frequency 250 MHz
Quality Q Q 24
Design SMD 0402
Length 1.2 mm
Width 0.65 mm
Height 0.7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes