0402AS-012J-01 | Fastron

RF choke, SMD 0402, 12 nH, 640 mA, 0402AS-012J-01

Order No.: 79D6162
MPN:
0402AS-012J-01
Series: 0402AS
0402AS-012J-01 Fastron Fixed Inductors Image 1
0402AS-012J-01 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2618 €
100 pcs.
0.2142 €
500 pcs.
0.1904 €
1000 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, 0402AS-012J-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Version RF choke
Inductance 12 nH
DC current 640 mA
Tolerance ±5 %
DC resistance 170 mΩ
Measuring frequency 250 MHz
Quality Q Q 24
Design SMD 0402
Length 1.2 mm
Width 0.65 mm
Height 0.7 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes