007.07.750 | Ettinger
Round spacer sleeve, without thread, M12, PA, 007.07.750
Order No.: 18H0602
EAN: 4070211002281
MPN:
007.07.750
7.07.750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2642 €
500 pcs.
0.2380 €
1000 pcs.
0.2118 €
5000 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 007.07.750, Ettinger
Round Spacer, Inner- Ø 12.5 mm, Outer-Ø 16.0 mm, Length 50.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M12 | |
| Length | 50 mm | |
| Design | round | |
| Outer diameter | 16 mm | |
| Inner diameter | 12.5 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |