007.07.740 | Ettinger
Round spacer sleeve, without thread, M12, PA, 007.07.740
Order No.: 18H0600
EAN: 4070211002267
MPN:
007.07.740
7.07.740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.2499 €
500 pcs.
0.2249 €
1000 pcs.
0.1999 €
5000 pcs.
0.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 007.07.740, Ettinger
Round Spacer, Inner- Ø 12.5 mm, Outer-Ø 16.0 mm, Length 40.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M12 | |
| Length | 40 mm | |
| Design | round | |
| Outer diameter | 16 mm | |
| Inner diameter | 12.5 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |