007.07.707 | Ettinger
Round spacer sleeve, without thread, M12, PA, 007.07.707
Order No.: 18H0590
EAN: 4070211002168
MPN:
007.07.707
7.07.707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2642 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2642 €
100 pcs.
0.2237 €
500 pcs.
0.2035 €
1000 pcs.
0.1833 €
5000 pcs.
0.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 007.07.707, Ettinger
Round Spacer, Inner- Ø 12.5 mm, Outer-Ø 16.0 mm, Length 7.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M12 | |
| Length | 7 mm | |
| Design | round | |
| Outer diameter | 16 mm | |
| Inner diameter | 12.5 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |