007.04.722 | Ettinger

Round spacer sleeve, without thread, M4, PA, 007.04.722

Order No.: 18H0395
EAN: 4070211000218
MPN:
007.04.722
7.04.722
007.04.722 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1821 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1821 €
100 pcs.
0.1547 €
500 pcs.
0.1404 €
1000 pcs.
0.1261 €
5000 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.04.722, Ettinger

Round Spacer, Inner- Ø 4.5 mm, Outer-Ø 7.0 mm, Length 22.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 22 mm
Design round
Outer diameter 7 mm
Inner diameter 4.5 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes