007.04.709 | Ettinger

Round spacer sleeve, without thread, M4, PA, 007.04.709

Order No.: 18H0389
EAN: 4070211000157
MPN:
007.04.709
7.04.709
007.04.709 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1047 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0893 €
500 pcs.
0.0809 €
1000 pcs.
0.0726 €
5000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.04.709, Ettinger

Round Spacer, Inner- Ø 4.5 mm, Outer-Ø 7.0 mm, Length 9.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 9 mm
Design round
Outer diameter 7 mm
Inner diameter 4.5 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes