007.03.707 | Ettinger
Round spacer sleeve, without thread, M3, PA, 007.03.707
Order No.: 18H0316
EAN: 4099891999421
MPN:
007.03.707
7.03.707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1511 € *
Available in 5 Days: 7,900 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
100 pcs.
0.1285 €
500 pcs.
0.1166 €
1000 pcs.
0.1047 €
5000 pcs.
0.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 007.03.707, Ettinger
Round Spacer, Inner- Ø 3.4 mm, Outer-Ø 7.0 mm, Length 7.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3 | |
| Length | 7 mm | |
| Design | round | |
| Outer diameter | 7 mm | |
| Inner diameter | 3.4 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |