005.83.060 | Ettinger

Round spacer sleeve, without thread, M3, PA, 005.83.060

Order No.: 18H0277
EAN: 4099891999032
MPN:
005.83.060
5.83.060
005.83.060 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0833 € *
Available in 5 Days: 35,500 pcs. - if ordered today
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
100 pcs.
0.0702 €
500 pcs.
0.0643 €
1000 pcs.
0.0583 €
5000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.83.060, Ettinger

Round Spacer, Inner- Ø 3.4 mm, Outer-Ø 6.0 mm, Length 6.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 6 mm
Design round
Outer diameter 6 mm
Inner diameter 3.4 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes