005.83.080 | Ettinger

Round spacer sleeve, without thread, M3, PA, 005.83.080

Order No.: 18H0281
EAN: 4099891999070
MPN:
005.83.080
5.83.080
005.83.080 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0881 € *
Available: 50 pcs.
Available in 5 Days: 31,200 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
100 pcs.
0.0750 €
500 pcs.
0.0678 €
1000 pcs.
0.0607 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.83.080, Ettinger

Round Spacer, Inner- Ø 3.4 mm, Outer-Ø 6.0 mm, Length 8.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 8 mm
Design round
Outer diameter 6 mm
Inner diameter 3.4 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes