007.03.706 | Ettinger

Round spacer sleeve, without thread, M3, PA, 007.03.706

Order No.: 18H0315
EAN: 4099891999414
MPN:
007.03.706
7.03.706
007.03.706 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Available in 5 Days: 14,800 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
100 pcs.
0.1285 €
500 pcs.
0.1166 €
1000 pcs.
0.1047 €
5000 pcs.
0.0928 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.03.706, Ettinger

Round Spacer, Inner- Ø 3.4 mm, Outer-Ø 7.0 mm, Length 6.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 6 mm
Design round
Outer diameter 7 mm
Inner diameter 3.4 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes