005.97.806 | Ettinger
Round spacer sleeve, without thread, M3, PA, 005.97.806
Order No.: 17H1351
EAN: 4070211007545
MPN:
005.97.806
5.97.806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1535 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1535 €
100 pcs.
0.1357 €
500 pcs.
0.1178 €
1000 pcs.
0.1059 €
5000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.97.806, Ettinger
Round Spacer Inside-Ø 3.4 mm, Outside-Ø 7.0 mm, Length 6.0 mm, One-sided lowering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3 | |
| Length | 6 mm | |
| Design | round | |
| Outer diameter | 7 mm | |
| Inner diameter | 3.4 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |