005.97.805 | Ettinger

Round spacer sleeve, without thread, M3, PA, 005.97.805

Order No.: 17H1350
EAN: 4070211007538
MPN:
005.97.805
5.97.805
005.97.805 Ettinger Spacer Bolts Image 1
005.97.805 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1535 € *
Available in 5 Days: 3,300 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1535 €
100 pcs.
0.1357 €
500 pcs.
0.1178 €
1000 pcs.
0.1059 €
5000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.97.805, Ettinger

Round Spacer Inside-Ø 3.4 mm, Outside-Ø 7.0 mm, Length 5.0 mm, One-sided lowering.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 5 mm
Design round
Outer diameter 7 mm
Inner diameter 3.4 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes