005.83.135 | Ettinger

Round spacer sleeve, without thread, M3, PA, 005.83.135

Order No.: 18H0292
EAN: 4099891999186
MPN:
005.83.135
5.83.135
005.83.135 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2785 €
500 pcs.
0.2511 €
1000 pcs.
0.2225 €
5000 pcs.
0.1952 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.83.135, Ettinger

Round Spacer, Inner- Ø 3.4 mm, Outer-Ø 6.0 mm, Length 13.5 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 13.5 mm
Design round
Outer diameter 6 mm
Inner diameter 3.4 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes