005.83.075 | Ettinger
Round spacer sleeve, without thread, M3, PA, 005.83.075
Order No.: 18H0280
EAN: 4099891999063
MPN:
005.83.075
5.83.075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2749 € *
Available in 5 Days: 19,200 pcs. - if ordered today
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2749 €
100 pcs.
0.2332 €
500 pcs.
0.2118 €
1000 pcs.
0.1904 €
5000 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.83.075, Ettinger
Round Spacer, Inner- Ø 3.4 mm, Outer-Ø 6.0 mm, Length 7.5 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3 | |
| Length | 7.5 mm | |
| Design | round | |
| Outer diameter | 6 mm | |
| Inner diameter | 3.4 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |