005.83.050 | Ettinger
Round spacer sleeve, without thread, M3, PA, 005.83.050
Order No.: 18H0275
EAN: 4099891999018
MPN:
005.83.050
5.83.050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Available in 5 Days: 148,100 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0774 €
500 pcs.
0.0702 €
1000 pcs.
0.0631 €
5000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.83.050, Ettinger
Round Spacer, Inner- Ø 3.4 mm, Outer-Ø 6.0 mm, Length 5.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3 | |
| Length | 5 mm | |
| Design | round | |
| Outer diameter | 6 mm | |
| Inner diameter | 3.4 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |