005.74.148 | Ettinger

Round spacer sleeve, without thread, M4, aluminum, 005.74.148

Order No.: 18H0711
EAN: 4070211004513
MPN:
005.74.148
5.74.148
005.74.148 Ettinger Spacer Bolts Image 1
005.74.148 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1416 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1416 €
50 pcs.
0.1238 €
100 pcs.
0.1119 €
500 pcs.
0.1023 €
1000 pcs.
0.0940 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.74.148, Ettinger

Round Spacer, Inside-Ø 4.2 mm, Outside-Ø 7.0 mm, Length 14 mm, Plain Aluminum.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 14 mm
Design round
Outer diameter 7 mm
Inner diameter 4.2 mm
Material aluminum
Logistics
Property Value
Customs tariff number 76082089
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes