005.74.033 | Ettinger

Round spacer sleeve, without thread, M4, aluminum, 005.74.033

Order No.: 18H0689
EAN: 4070211004292
MPN:
005.74.033
5.74.033
005.74.033 Ettinger Spacer Bolts Image 1
005.74.033 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1059 € *
Available in 5 Days: 10,000 pcs. - if ordered today
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1059 €
50 pcs.
0.0916 €
100 pcs.
0.0821 €
500 pcs.
0.0762 €
1000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.74.033, Ettinger

Round Spacer, Inside-Ø 4.2 mm, Outside-Ø 6.0 mm, Length 3 mm, Plain Aluminum.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 3 mm
Design round
Outer diameter 6 mm
Inner diameter 4.2 mm
Material aluminum
Logistics
Property Value
Customs tariff number 76082089
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes