005.74.069 | Ettinger

Round spacer sleeve, without thread, M4, aluminum, 005.74.069

Order No.: 18H0698
EAN: 4070211004384
MPN:
005.74.069
5.74.069
005.74.069 Ettinger Spacer Bolts Image 1
005.74.069 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1214 € *
Available in 5 Days: 10,800 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
50 pcs.
0.1059 €
100 pcs.
0.0952 €
500 pcs.
0.0869 €
1000 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.74.069, Ettinger

Round Spacer, Inside-Ø 4.2 mm, Outside-Ø 6.0 mm, Length 6 mm, Plain Aluminum.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 6 mm
Design round
Outer diameter 6 mm
Inner diameter 4.2 mm
Material aluminum
Logistics
Property Value
Customs tariff number 76082089
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes