005.73.308 | Ettinger

Round spacer sleeve, without thread, M3, aluminum, 005.73.308

Order No.: 18H0684
EAN: 4070211004247
MPN:
005.73.308
5.73.308
005.73.308 Ettinger Spacer Bolts Image 1
005.73.308 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2202 € *
Available in 5 Days: 4,900 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2202 €
50 pcs.
0.1916 €
100 pcs.
0.1725 €
500 pcs.
0.1583 €
1000 pcs.
0.1440 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.73.308, Ettinger

Round Spacer, Inside-Ø 3.3 mm, Outside-Ø 5.5 mm, Length 30 mm, Plain Aluminum.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 30 mm
Design round
Outer diameter 5.5 mm
Inner diameter 3.3 mm
Material aluminum
Logistics
Property Value
Customs tariff number 76082089
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes