005.73.075 | Ettinger
Round spacer sleeve, without thread, M3, aluminum, 005.73.075
Order No.: 18H0666
EAN: 4070211004063
MPN:
005.73.075
5.73.075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0845 € *
Available in 5 Days: 67,900 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
50 pcs.
0.0738 €
100 pcs.
0.0666 €
500 pcs.
0.0607 €
1000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.73.075, Ettinger
Round Spacer, Inside-Ø 3.3 mm, Outside-Ø 5.5 mm, Length 7.5 mm, Plain Aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3 | |
| Length | 7.5 mm | |
| Design | round | |
| Outer diameter | 5.5 mm | |
| Inner diameter | 3.3 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76082089 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |