005.73.168 | Ettinger
Round spacer sleeve, without thread, M3, aluminum, 005.73.168
Order No.: 18H0677
EAN: 4070211004179
MPN:
005.73.168
5.73.168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1166 € *
Available in 5 Days: 3,800 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
50 pcs.
0.1012 €
100 pcs.
0.0916 €
500 pcs.
0.0833 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.73.168, Ettinger
Round Spacer, Inside-Ø 3.3 mm, Outside-Ø 5.5 mm, Length 16 mm, Plain Aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3 | |
| Length | 16 mm | |
| Design | round | |
| Outer diameter | 5.5 mm | |
| Inner diameter | 3.3 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76082089 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |