005.71.088 | Ettinger

Round spacer sleeve, without thread, M2, aluminum, 005.71.088

Order No.: 18H0634
EAN: 4070211003745
MPN:
005.71.088
5.71.088
005.71.088 Ettinger Spacer Bolts Image 1
005.71.088 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1630 € *
Available in 5 Days: 5,100 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1630 €
50 pcs.
0.1416 €
100 pcs.
0.1273 €
500 pcs.
0.1166 €
1000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.71.088, Ettinger

Round Spacer, Inside-Ø 2.4 mm, Outside-Ø 4.0 mm, Length 8 mm, Plain Aluminum.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2
Length 8 mm
Design round
Outer diameter 4 mm
Inner diameter 2.4 mm
Material aluminum
Logistics
Property Value
Customs tariff number 76082089
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes