005.71.048 | Ettinger

Round spacer sleeve, without thread, M2, aluminum, 005.71.048

Order No.: 18H0631
EAN: 4070211003714
MPN:
005.71.048
5.71.048
005.71.048 Ettinger Spacer Bolts Image 1
005.71.048 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0893 € *
Available in 5 Days: 66,200 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0893 €
50 pcs.
0.0774 €
100 pcs.
0.0702 €
500 pcs.
0.0643 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.71.048, Ettinger

Round Spacer, Inside-Ø 2.4 mm, Outside-Ø 4.0 mm, Length 4 mm, Plain Aluminum.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2
Length 4 mm
Design round
Outer diameter 4 mm
Inner diameter 2.4 mm
Material aluminum
Logistics
Property Value
Customs tariff number 76082089
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes