005.71.058 | Ettinger
Round spacer sleeve, without thread, M2, aluminum, 005.71.058
Order No.: 18H0632
EAN: 4070211003721
MPN:
005.71.058
5.71.058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0928 € *
Available in 5 Days: 58,500 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0928 €
50 pcs.
0.0809 €
100 pcs.
0.0726 €
500 pcs.
0.0666 €
1000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.71.058, Ettinger
Round Spacer, Inside-Ø 2.4 mm, Outside-Ø 4.0 mm, Length 5 mm, Plain Aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M2 | |
| Length | 5 mm | |
| Design | round | |
| Outer diameter | 4 mm | |
| Inner diameter | 2.4 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76082089 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |