081.58.342 | Ettinger
Combination screw, PZ cross slot, M3, Ø 6 mm, 10 mm, steel, galvanized, ISO 7045, 081.58.342
Order No.: 16H1464
EAN: 4070211013553
MPN:
081.58.342
81.58.342
Unit Price (€ / pc.)
0.0893 € *
Available: 100 pcs.
Available in 5 Days: 63,500 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0893 €
100 pcs.
0.0750 €
500 pcs.
0.0655 €
1000 pcs.
0.0595 €
5000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale
SEMS Screw, 081.58.342, Ettinger
SEMS Screw ISO 7045 PZ Z4 M3 x 10 mm, Galvanized Steel 4.8, Spring Lock Washer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M3 | |
| Length | 10 mm | |
| diameter | 6 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |