081.58.332 | Ettinger

Combination screw, PZ cross slot, M3, Ø 6 mm, 8 mm, steel, galvanized, ISO 7045, 081.58.332

Order No.: 16H1463
EAN: 4070211013546
MPN:
081.58.332
81.58.332
081.58.332 Ettinger Screws, Threaded Rods Image 1
081.58.332 Ettinger Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 100 pcs.
Available in 5 Days: 434,900 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0762 €
500 pcs.
0.0666 €
1000 pcs.
0.0607 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

SEMS Screw, 081.58.332, Ettinger

SEMS Screw ISO 7045 PZ Z4 M3 x 8 mm, Galvanized Steel 4.8, Spring Lock Washer

Technical specifications
Filter Property Value
Product type combination screw
Spindle drive type PZ cross slot
Thread size M3
Length 8 mm
diameter 6 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Country of origin TW
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15