081.55.442 | Ettinger

Combination screw, TX, M4, Ø 8 mm, 10 mm, steel, galvanized, ISO 14583, 081.55.442

Order No.: 16H1450
EAN: 4070211013416
MPN:
081.55.442
81.55.442
081.55.442 Ettinger Screws, Threaded Rods Image 1
081.55.442 Ettinger Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Available: 100 pcs.
Available in 5 Days: 18,300 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.1012 €
500 pcs.
0.0893 €
1000 pcs.
0.0809 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale

SEMS Screw, 081.55.442, Ettinger

SEMS Screw ISO 14583 TX Z4 M4 x 10 mm, Galvanized Steel 8.8, Spring Lock Washer

Technical specifications
Filter Property Value
Product type combination screw
Spindle drive type TX
Thread size M4
Length 10 mm
diameter 8 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 14583
Logistics
Property Value
Customs tariff number 73181558
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes