081.55.252 | Ettinger

Combination screw, TX, M2.5, Ø 5 mm, 12 mm, steel, galvanized, ISO 14583, 081.55.252

Order No.: 16H1446
EAN: 4070211013379
MPN:
081.55.252
81.55.252
081.55.252 Ettinger Screws, Threaded Rods Image 1
081.55.252 Ettinger Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Available: 100 pcs.
Available in 5 Days: 14,900 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.1012 €
500 pcs.
0.0893 €
1000 pcs.
0.0809 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale

SEMS Screw, 081.55.252, Ettinger

SEMS Screw ISO 14583 TX Z4 M2.5 x 12 mm, Galvanized Steel 8.8, Spring Lock Washer

Technical specifications
Filter Property Value
Product type combination screw
Spindle drive type TX
Thread size M2.5
Length 12 mm
diameter 5 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 14583
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15