004.62.841 | Ettinger
Press-in threaded bolt, M8, Ø 9.6 mm, 25 mm, steel, galvanized, 004.62.841
Order No.: 17H1062
EAN: 4070211005367
MPN:
004.62.841
4.62.841
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9639 €
100 pcs.
0.8211 €
500 pcs.
0.7378 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.841, Ettinger
Self-Clinching Stud M8 x 25.0 mm, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M8 | |
| Length | 25 mm | |
| diameter | 9.6 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |