004.62.231 | Ettinger
Press-in threaded bolt, M2.5, Ø 4.1 mm, 8 mm, steel, galvanized, 004.62.231
Order No.: 17H1033
EAN: 4070211005077
MPN:
004.62.231
4.62.231
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2130 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2130 €
10 pcs.
0.1892 €
100 pcs.
0.1642 €
500 pcs.
0.1476 €
1000 pcs.
0.1357 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.231, Ettinger
Self-Clinching Stud M2.5 x 8.0 mm, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M2.5 | |
| Length | 8 mm | |
| diameter | 4.1 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |